
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$99.540 (S$108.4986) |
| 5+ | S$96.160 (S$104.8144) |
| 10+ | S$93.010 (S$101.3809) |
| 25+ | S$91.150 (S$99.3535) |
| 50+ | S$89.290 (S$97.3261) |
Product Information
Product Overview
IME12-10NNSZW2K is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Short body cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
- 10mm sensing range Sn, non-flush installation type, 400Hz switching frequency
- Cable, 3-wire, 2m connection type, NPN switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
Contents
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
Technical Specifications
10mm
NPN / SPST-NO
30V
No SVHC (04-Feb-2026)
M12 x 1
10V
IME Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
