Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVR8S
Order Code4389203
Product RangeIMM Series
Also Known As1111249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$130.100 (S$141.809) |
| 5+ | S$125.690 (S$137.0021) |
| 10+ | S$121.570 (S$132.5113) |
| 25+ | S$119.140 (S$129.8626) |
| 50+ | S$116.710 (S$127.2139) |
| 100+ | S$114.280 (S$124.5652) |
Price for:Each
Minimum: 1
Multiple: 1
S$130.10 (S$141.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVR8S
Order Code4389203
Product RangeIMM Series
Also Known As1111249
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017