Print Page
IMP12-1B5PPVC0F
Inductive Proximity Sensor, IMP Series, 1.5 mm, Complementary PNP, 10 V to 30 V, M12 x 1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMP12-1B5PPVC0FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4397951
Product RangeIMP Series
Also Known As6050135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$534.750 (S$582.8775) |
| 5+ | S$517.220 (S$563.7698) |
| 10+ | S$506.880 (S$552.4992) |
| 25+ | S$496.540 (S$541.2286) |
| 50+ | S$486.190 (S$529.9471) |
Price for:Each
Minimum: 1
Multiple: 1
S$534.75 (S$582.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMP12-1B5PPVC0FCopy
Manufacturer Standard Lead Time7 weeks
Order Code4397951
Product RangeIMP Series
Also Known As6050135
Technical Datasheet
Sensing Range Max1.5mm
Thread Size - MetricM12 x 1
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Product Range
IMP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485
