Print Page
IQ40-15BUP-KK0
Inductive Proximity Sensor, IQ Standard Series, 15 mm, SPST-NO / SPST-NC, 20 V to 250 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ40-15BUP-KK0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4397962
Product RangeIQ Standard Series
Also Known As7902136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$227.140 (S$247.5826) |
| 5+ | S$219.690 (S$239.4621) |
| 10+ | S$215.300 (S$234.677) |
| 25+ | S$210.910 (S$229.8919) |
| 50+ | S$208.610 (S$227.3849) |
Price for:Each
Minimum: 1
Multiple: 1
S$227.14 (S$247.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-15BUP-KK0Copy
Manufacturer Standard Lead Time7 weeks
Order Code4397962
Product RangeIQ Standard Series
Also Known As7902136
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage DC Min20V
Supply Voltage DC Max250V
Product RangeIQ Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
20V
Product Range
IQ Standard Series
Sensor Output Type
SPST-NO / SPST-NC
Supply Voltage DC Max
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201
