Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ40-20BNPKK0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389351
Product RangeIQG Series
Also Known As1071861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$136.990 (S$149.3191) |
| 5+ | S$132.340 (S$144.2506) |
| 10+ | S$128.000 (S$139.520) |
| 25+ | S$125.440 (S$136.7296) |
| 50+ | S$122.880 (S$133.9392) |
| 100+ | S$121.550 (S$132.4895) |
Price for:Each
Minimum: 1
Multiple: 1
S$136.99 (S$149.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ40-20BNPKK0SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4389351
Product RangeIQG Series
Also Known As1071861
Technical Datasheet
Sensing Range Max20mm
Sensor Output TypeComplementary NPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20mm
Supply Voltage DC Min
10V
Product Range
IQG Series
Sensor Output Type
Complementary NPN
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207
