Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKA24-SIF22Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399960
Also Known As7023591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$126.400 (S$137.776) |
| 5+ | S$123.820 (S$134.9638) |
| 10+ | S$121.330 (S$132.2497) |
| 25+ | S$118.910 (S$129.6119) |
| 50+ | S$116.480 (S$126.9632) |
| 100+ | S$114.060 (S$124.3254) |
Price for:Each
Minimum: 1
Multiple: 1
S$126.40 (S$137.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKA24-SIF22Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399960
Also Known As7023591
Technical Datasheet
Connector Type A1/2"-20 Sensor Straight 4 Position Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
1/2"-20 Sensor Straight 4 Position Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0912
