Print Page
OD1-B100H50A15
Displacement Measurement Sensor, 50 mm to 150 mm, Serial, PROFIBUS DP, 5-Pin M12 Connector, PNP/NPN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | OD1-B100H50A15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4412167 |
| Product Range | OD Mini Series |
| Also Known As | 6054084 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,295.430 (S$2,502.0187) |
| 5+ | S$2,249.530 (S$2,451.9877) |
| 10+ | S$2,203.620 (S$2,401.9458) |
| 25+ | S$2,179.660 (S$2,375.8294) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,295.43 (S$2,502.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | OD1-B100H50A15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4412167 |
| Product Range | OD Mini Series |
| Also Known As | 6054084 |
| Technical Datasheet | |
| Product Range | OD Mini Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | OD Mini Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .158 |
