Print Page
RAY26P-34112C30ZZZ
Photoelectric Sensor, 1.5 m, Push Pull, NPN / PNP, Reflex Array, Cable with 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY26P-34112C30ZZZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4398849
Product RangeRAY26 Reflex Array Series
Also Known As1121282
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$620.600 (S$676.454) |
| 5+ | S$600.250 (S$654.2725) |
| 10+ | S$588.250 (S$641.1925) |
| 25+ | S$576.240 (S$628.1016) |
| 50+ | S$564.240 (S$615.0216) |
| 100+ | S$563.300 (S$613.997) |
Price for:Each
Minimum: 1
Multiple: 1
S$620.60 (S$676.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-34112C30ZZZCopy
Manufacturer Standard Lead Time11 weeks
Order Code4398849
Product RangeRAY26 Reflex Array Series
Also Known As1121282
Technical Datasheet
Sensing Range Max1.5m
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Sensor Output TypePush Pull, NPN / PNP
Product RangeRAY26 Reflex Array Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensor Output Type
Push Pull, NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Product Range
RAY26 Reflex Array Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134
