Print Page
RAY26P-34162130A00
Photoelectric Sensor, 1.5 m, Push Pull, NPN / PNP, Retroreflective, 10 to 30 VDC, RAY26
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRAY26P-34162130A00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4398850
Product RangeRAY26 Reflex Array Series
Also Known As1106994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$693.920 (S$756.3728) |
| 5+ | S$671.170 (S$731.5753) |
| 10+ | S$657.750 (S$716.9475) |
| 25+ | S$644.330 (S$702.3197) |
| 50+ | S$630.900 (S$687.681) |
Price for:Each
Minimum: 1
Multiple: 1
S$693.92 (S$756.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRAY26P-34162130A00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4398850
Product RangeRAY26 Reflex Array Series
Also Known As1106994
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodAutocollimation, Reflex Array, Retroreflective
Product RangeRAY26 Reflex Array Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Autocollimation, Reflex Array, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Push Pull, NPN / PNP
Product Range
RAY26 Reflex Array Series
Connection Method
Cable with 4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136
