Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRT-B1117
Order Code4398859
Product RangeZoneControl Series
Also Known As1063153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$352.250 (S$383.9525) |
| 5+ | S$340.710 (S$371.3739) |
| 10+ | S$333.900 (S$363.951) |
| 25+ | S$327.090 (S$356.5281) |
| 50+ | S$320.270 (S$349.0943) |
Price for:Each
Minimum: 1
Multiple: 1
S$352.25 (S$383.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRT-B1117
Order Code4398859
Product RangeZoneControl Series
Also Known As1063153
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground Suppression, Proximity
Product RangeZoneControl Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
ZoneControl Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
