Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoRT-N7231Copy
Manufacturer Standard Lead Time11 weeks
Order Code4398866
Product RangeZoneControl Series
Also Known As1063164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$320.140 (S$348.9526) |
| 5+ | S$309.640 (S$337.5076) |
| 10+ | S$303.450 (S$330.7605) |
| 25+ | S$297.260 (S$324.0134) |
| 50+ | S$291.070 (S$317.2663) |
| 100+ | S$290.580 (S$316.7322) |
Price for:Each
Minimum: 1
Multiple: 1
S$320.14 (S$348.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoRT-N7231Copy
Manufacturer Standard Lead Time11 weeks
Order Code4398866
Product RangeZoneControl Series
Also Known As1063164
Technical Datasheet
Sensing Range Max900mm
Sensor Output TypeNPN
Sensing MethodBackground Suppression, Proximity
Product RangeZoneControl Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
900mm
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN
Product Range
ZoneControl Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
