Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | SFS60-HLKT0K02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4411483 |
| Product Range | SFS60 Series |
| Also Known As | 1052142 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$921.840 (S$1,004.8056) |
| 5+ | S$905.750 (S$987.2675) |
| 10+ | S$889.660 (S$969.7294) |
| 25+ | S$886.650 (S$966.4485) |
| 50+ | S$883.630 (S$963.1567) |
Price for:Each
Minimum: 1
Multiple: 1
S$921.84 (S$1,004.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | SFS60-HLKT0K02Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4411483 |
| Product Range | SFS60 Series |
| Also Known As | 1052142 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Absolute |
| Encoder Resolution | 1024PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | Binary |
| Encoder Mounting | Flange Mount |
| Product Range | SFS60 Series |
| Rotational Speed Max | 9000rpm |
| Rotational Life Cycles | 3600000000 |
| No. of Channels | - |
| Shaft Type | Hollow Shaft |
| Shaft Length | - |
| Shaft Diameter | 10mm |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 12V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 115°C |
| IP Rating | IP65 |
| Termination | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 1024PPR |
| Orientation | Horizontal |
| Encoder Output | Binary |
| Product Range | SFS60 Series |
| Rotational Life Cycles | 3600000000 |
| Shaft Type | Hollow Shaft |
| Shaft Diameter | 10mm |
| Supply Voltage Max | 12V |
| Operating Temperature Max | 115°C |
| Termination | Cable |
| Encoder Type | Absolute |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 9000rpm |
| No. of Channels | - |
| Shaft Length | - |
| Supply Voltage Min | 7V |
| Operating Temperature Min | -40°C |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .372 |
