Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | SRM50-HTA0-K21Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4411496 |
| Product Range | SRM50 Series |
| Also Known As | 7127313 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,099.050 (S$1,197.9645) |
| 5+ | S$1,079.870 (S$1,177.0583) |
| 10+ | S$1,060.690 (S$1,156.1521) |
| 25+ | S$1,057.100 (S$1,152.239) |
| 50+ | S$1,053.500 (S$1,148.315) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,099.05 (S$1,197.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | SRM50-HTA0-K21Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4411496 |
| Product Range | SRM50 Series |
| Also Known As | 7127313 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Absolute |
| Encoder Resolution | 1024PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | Binary |
| Encoder Mounting | Flange Mount |
| Product Range | SRM50 Series |
| Rotational Speed Max | 12000rpm |
| Rotational Life Cycles | 3600000000 |
| No. of Channels | - |
| Shaft Type | Solid Shaft |
| Shaft Length | - |
| Shaft Diameter | - |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 12V |
| Operating Temperature Min | - |
| Operating Temperature Max | 75°C |
| IP Rating | IP65 |
| Termination | MS/10 Pin Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 1024PPR |
| Orientation | Horizontal |
| Encoder Output | Binary |
| Product Range | SRM50 Series |
| Rotational Life Cycles | 3600000000 |
| Shaft Type | Solid Shaft |
| Shaft Diameter | - |
| Supply Voltage Max | 12V |
| Operating Temperature Max | 75°C |
| Termination | MS/10 Pin Connector |
| Encoder Type | Absolute |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 12000rpm |
| No. of Channels | - |
| Shaft Length | - |
| Supply Voltage Min | 7V |
| Operating Temperature Min | - |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .712 |
