Print Page
VL180-2P32431
Photo Sensor, 7 m, PNP, Retroreflective, 10 to 30 VDC, 4 Pin M12 Connector, V180-2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL180-2P32431Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4389653 |
| Product Range | V180 Series |
| Also Known As | 6044030 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$166.620 (S$181.6158) |
| 5+ | S$160.970 (S$175.4573) |
| 10+ | S$155.690 (S$169.7021) |
| 25+ | S$152.580 (S$166.3122) |
| 50+ | S$149.470 (S$162.9223) |
| 100+ | S$147.830 (S$161.1347) |
Price for:Each
Minimum: 1
Multiple: 1
S$166.62 (S$181.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VL180-2P32431Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4389653 |
| Product Range | V180 Series |
| Also Known As | 6044030 |
| Technical Datasheet | |
| Sensing Range Max | 7m |
| Sensor Output Type | PNP |
| Sensing Method | Retroreflective |
| Product Range | V180 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 7m |
|---|---|
| Sensing Method | Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | V180 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .088 |
