Print Page
VS/VE12-2N430
Photoelectric Sensor, 5 m, NPN, Through Beam, 4 Pin M12 Connector, 10 to 30 VDC, V12 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VS/VE12-2N430Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4398887 |
| Product Range | V12 Series |
| Also Known As | 6026222 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$279.020 (S$304.1318) |
| 5+ | S$269.870 (S$294.1583) |
| 10+ | S$264.480 (S$288.2832) |
| 25+ | S$259.080 (S$282.3972) |
| 50+ | S$256.250 (S$279.3125) |
Price for:Each
Minimum: 1
Multiple: 1
S$279.02 (S$304.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | VS/VE12-2N430Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4398887 |
| Product Range | V12 Series |
| Also Known As | 6026222 |
| Technical Datasheet | |
| Sensing Range Max | 5m |
| Sensor Output Type | NPN |
| Sensing Method | Through Beam |
| Product Range | V12 Series |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 5m |
|---|---|
| Sensing Method | Through Beam |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | NPN |
|---|---|
| Product Range | V12 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0621 |
