Print Page
VTF18-4N1712
Photo Sensor, 100 mm, NPN, Background Blanking, Proximity, 10 to 30 VDC, Cable, V18 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVTF18-4N1712Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389891
Product RangeV18 Series
Also Known As6012892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$169.920 (S$185.2128) |
| 5+ | S$164.350 (S$179.1415) |
| 10+ | S$161.070 (S$175.5663) |
| 25+ | S$157.780 (S$171.9802) |
| 50+ | S$156.050 (S$170.0945) |
Price for:Each
Minimum: 1
Multiple: 1
S$169.92 (S$185.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVTF18-4N1712Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389891
Product RangeV18 Series
Also Known As6012892
Technical Datasheet
Sensing Range Max100mm
Sensing MethodBackground Blanking, Proximity
Sensor Output TypeNPN
Product RangeV18 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Blanking, Proximity
Product Range
V18 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
