Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100L-F2131S05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4399078 |
| Product Range | W100 Laser Series |
| Also Known As | 6055159 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$343.390 (S$374.2951) |
| 5+ | S$332.140 (S$362.0326) |
| 10+ | S$325.500 (S$354.795) |
| 25+ | S$318.860 (S$347.5574) |
| 50+ | S$315.370 (S$343.7533) |
Price for:Each
Minimum: 1
Multiple: 1
S$343.39 (S$374.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL100L-F2131S05Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4399078 |
| Product Range | W100 Laser Series |
| Also Known As | 6055159 |
| Technical Datasheet | |
| Sensor Type | Photoelectric Sensor |
| Sensing Range Max | 12m |
| Sensing Distance Max | 12m |
| Sensing Method | Dual Lens, Retroreflective |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Output Type | Digital - PNP |
| Supply Voltage DC Max | 30V |
| Product Range | W100 Laser Series |
| Connection Method | 0.2m Cable with 3 Pin M8 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 650nm Red Laser |
| Qualification | - |
| IP Rating | IP65 |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Photoelectric Sensor |
|---|---|
| Sensing Distance Max | 12m |
| Sensor Output Type | PNP |
| Output Type | Digital - PNP |
| Product Range | W100 Laser Series |
| Supply Voltage Min | 10VDC |
| Light Source | 650nm Red Laser |
| IP Rating | IP65 |
| Operating Temperature Max | 50°C |
| Sensing Range Max | 12m |
|---|---|
| Sensing Method | Dual Lens, Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Connection Method | 0.2m Cable with 3 Pin M8 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
