Print Page
WL2SG-2P3235S07
Photo Sensor, 1.2 m, PNP, Autocollimation, Retroreflective, 30 VDC, Cable with 4 Pin M8 Connector
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$329.230 (S$358.8607) |
| 5+ | S$318.440 (S$347.0996) |
| 10+ | S$312.080 (S$340.1672) |
| 25+ | S$305.710 (S$333.2239) |
| 50+ | S$299.340 (S$326.2806) |
Price for:Each
Minimum: 1
Multiple: 1
S$329.23 (S$358.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL2SG-2P3235S07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389922 |
| Product Range | W2 Series |
| Also Known As | 1104588 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensor Output Type | PNP |
| Sensing Method | Autocollimation, Retroreflective |
| Product Range | W2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable with 4 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensing Method | Autocollimation, Retroreflective |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W2 Series |
| Connection Method | Cable with 4 Pin M8 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029 |

