Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$335.120 (S$365.2808) |
| 5+ | S$324.130 (S$353.3017) |
| 10+ | S$317.650 (S$346.2385) |
| 25+ | S$311.170 (S$339.1753) |
| 50+ | S$304.690 (S$332.1121) |
Price for:Each
Minimum: 1
Multiple: 1
S$335.12 (S$365.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9M4G-3P2234Copy
Manufacturer Standard Lead Time6 weeks
Order Code4390008
Product RangeW9 Series
Also Known As1073995
Technical Datasheet
Sensing Range Max5m
Sensor Output TypePNP
Sensing MethodAutocollimation, Retroreflective
Product RangeW9 Series
Connection Method4 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
5m
Sensing Method
Autocollimation, Retroreflective
Connection Method
4 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W9 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0472

