Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE12L-2P431Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391467
Product RangeW12-2 Laser Series
Also Known As1047960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,273.140 (S$1,387.7226) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,273.14 (S$1,387.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE12L-2P431Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391467
Product RangeW12-2 Laser Series
Also Known As1047960
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max80m
Sensing Range Max80m
Supply Voltage DC Min10V
Sensing MethodThrough Beam
Sensor Output TypePNP
Supply Voltage DC Max30V
Output TypeDigital - PNP
Product RangeW12-2 Laser Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
80m
Sensing Method
Through Beam
Supply Voltage DC Max
30V
Product Range
W12-2 Laser Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
80m
Supply Voltage DC Min
10V
Sensor Output Type
PNP
Output Type
Digital - PNP
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
