Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT100-2N1439Copy
Manufacturer Standard Lead Time7 weeks
Order Code4399000
Product RangeW100-2 Series
Also Known As6052369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$165.710 (S$180.6239) |
| 5+ | S$160.090 (S$174.4981) |
| 10+ | S$154.840 (S$168.7756) |
| 25+ | S$151.750 (S$165.4075) |
| 50+ | S$148.650 (S$162.0285) |
Price for:Each
Minimum: 1
Multiple: 1
S$165.71 (S$180.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT100-2N1439Copy
Manufacturer Standard Lead Time7 weeks
Order Code4399000
Product RangeW100-2 Series
Also Known As6052369
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodEnergetic, Proximity
Sensor Output TypeNPN
Product RangeW100-2 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
NPN
Connection Method
Cable
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
W100-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
