Print Page
WT100-2P1439
Photoelectric Sensor, 1.2 m, PNP, Energetic, Proximity, Cable, 10 to 30 VDC, W100-2 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT100-2P1439Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4399011 |
| Product Range | W100-2 Series |
| Also Known As | 6052372 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$165.710 (S$180.6239) |
| 5+ | S$160.090 (S$174.4981) |
| 10+ | S$154.840 (S$168.7756) |
| 25+ | S$151.750 (S$165.4075) |
| 50+ | S$148.650 (S$162.0285) |
Price for:Each
Minimum: 1
Multiple: 1
S$165.71 (S$180.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT100-2P1439Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4399011 |
| Product Range | W100-2 Series |
| Also Known As | 6052372 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensor Output Type | PNP |
| Sensing Method | Energetic, Proximity |
| Product Range | W100-2 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | Cable |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensing Method | Energetic, Proximity |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W100-2 Series |
| Connection Method | Cable |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
