Print Page
WT24-2B250
Photoelectric Sensor, 1.2 m, NPN / PNP, Proximity, Terminal Block with M16 Gland, 10 to 30 VDC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2B250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4398723 |
| Product Range | W24 Series |
| Also Known As | 1017883 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$690.340 (S$752.4706) |
| 5+ | S$667.710 (S$727.8039) |
| 10+ | S$654.360 (S$713.2524) |
| 25+ | S$641.010 (S$698.7009) |
| 50+ | S$634.040 (S$691.1036) |
Price for:Each
Minimum: 1
Multiple: 1
S$690.34 (S$752.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2B250Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4398723 |
| Product Range | W24 Series |
| Also Known As | 1017883 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | NPN / PNP |
| Product Range | W24 Series |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensor Output Type | NPN / PNP |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | W24 Series |
| Supply Voltage DC Max | 30V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .385 |
