Print Page
WT24-2B470
Photoelectric Sensor, 1.2 m, NPN / PNP, Background Suppression, 4 Pin M12 Connector, W24 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2B470Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398729 |
| Product Range | W24 Series |
| Also Known As | 1019224 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$665.310 (S$725.1879) |
| 5+ | S$643.500 (S$701.415) |
| 10+ | S$630.630 (S$687.3867) |
| 25+ | S$617.760 (S$673.3584) |
| 50+ | S$611.030 (S$666.0227) |
Price for:Each
Minimum: 1
Multiple: 1
S$665.31 (S$725.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2B470Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4398729 |
| Product Range | W24 Series |
| Also Known As | 1019224 |
| Technical Datasheet | |
| Sensing Range Max | 1.2m |
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | NPN / PNP |
| Product Range | W24 Series |
| Supply Voltage DC Min | 10V |
| Connection Method | 4 Pin M12 Connector |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 1.2m |
|---|---|
| Sensor Output Type | NPN / PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Sensing Method | Background Suppression, Proximity |
|---|---|
| Product Range | W24 Series |
| Connection Method | 4 Pin M12 Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .386 |
