Print Page
WT24-2R519
Photoelectric Sensor, 2.5 m, Background Suppression, Proximity, 5 Pin Micro Connector, W24 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2R519Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398735 |
| Product Range | W24 Series |
| Also Known As | 1018315 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$777.970 (S$847.9873) |
| 5+ | S$752.460 (S$820.1814) |
| 10+ | S$737.420 (S$803.7878) |
| 25+ | S$722.370 (S$787.3833) |
| 50+ | S$714.510 (S$778.8159) |
Price for:Each
Minimum: 1
Multiple: 1
S$777.97 (S$847.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WT24-2R519Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4398735 |
| Product Range | W24 Series |
| Also Known As | 1018315 |
| Technical Datasheet | |
| Sensing Range Max | 2.5m |
| Sensor Output Type | Relay |
| Sensing Method | Background Suppression, Proximity |
| Product Range | W24 Series |
| Supply Voltage DC Min | 20V |
| Connection Method | 5 Pin Micro Connector |
| Supply Voltage DC Max | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 2.5m |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Supply Voltage DC Min | 20V |
| Supply Voltage DC Max | 250V |
| Sensor Output Type | Relay |
|---|---|
| Product Range | W24 Series |
| Connection Method | 5 Pin Micro Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .41 |
