Print Page
WT34-V250
Photoelectric Sensor, 1.2 m, NPN / PNP, Proximity, Terminal Block with M16 Gland, W34 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWT34-V250Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398767
Product RangeW34 Series
Also Known As1019236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$538.340 (S$586.7906) |
| 5+ | S$520.690 (S$567.5521) |
| 10+ | S$510.280 (S$556.2052) |
| 25+ | S$499.870 (S$544.8583) |
| 50+ | S$494.420 (S$538.9178) |
Price for:Each
Minimum: 1
Multiple: 1
S$538.34 (S$586.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWT34-V250Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398767
Product RangeW34 Series
Also Known As1019236
Technical Datasheet
Sensing Range Max1.2m
Sensing MethodBackground Suppression, Proximity
Sensor Output TypeNPN / PNP
Product RangeW34 Series
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.2m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Background Suppression, Proximity
Product Range
W34 Series
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
