Print Page
WTB16I-39111120ZZZ
Photoelectric Sensor, 1.5m, NPN/PNP/Push Pull, Proximity, 6 Pin Q6 Connector Cable, W16 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16I-39111120ZZZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4391375
Product RangeW16 Series
Also Known As1222708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$438.170 (S$477.6053) |
| 5+ | S$423.810 (S$461.9529) |
| 10+ | S$415.340 (S$452.7206) |
| 25+ | S$406.860 (S$443.4774) |
| 50+ | S$398.390 (S$434.2451) |
Price for:Each
Minimum: 1
Multiple: 1
S$438.17 (S$477.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16I-39111120ZZZCopy
Manufacturer Standard Lead Time7 weeks
Order Code4391375
Product RangeW16 Series
Also Known As1222708
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity
Product RangeW16 Series
Supply Voltage DC Min10V
Connection MethodCable with 6 Pin Q6 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Connection Method
Cable with 6 Pin Q6 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
