Print Page
WTB16I-6H161120A00
Photoelectric Sensor, 1.5m, NPN/PNP/Push Pull, Background Suppression/Proximity, Cable, W16 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB16I-6H161120A00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391376
Product RangeW16 Series
Also Known As1222719
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$427.450 (S$465.9205) |
| 5+ | S$413.430 (S$450.6387) |
| 10+ | S$405.170 (S$441.6353) |
| 25+ | S$396.900 (S$432.621) |
| 50+ | S$388.630 (S$423.6067) |
Price for:Each
Minimum: 1
Multiple: 1
S$427.45 (S$465.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16I-6H161120A00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4391376
Product RangeW16 Series
Also Known As1222719
Technical Datasheet
Sensing Range Max1.5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodBackground Suppression, Proximity
Product RangeW16 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W16 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229
