Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTT12L-B2533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390940 |
| Product Range | PowerProx WTT12 Series |
| Also Known As | 1072531 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$588.390 (S$641.3451) |
| 5+ | S$569.100 (S$620.319) |
| 10+ | S$557.720 (S$607.9148) |
| 25+ | S$546.340 (S$595.5106) |
| 50+ | S$540.400 (S$589.036) |
Price for:Each
Minimum: 1
Multiple: 1
S$588.39 (S$641.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WTT12L-B2533Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4390940 |
| Product Range | PowerProx WTT12 Series |
| Also Known As | 1072531 |
| Technical Datasheet | |
| Sensor Type | Multitask Photoelectric Sensor |
| Sensing Range Max | 2.5m |
| Sensing Distance Max | 2.5m |
| Sensing Method | Background Suppression, Proximity |
| Supply Voltage DC Min | 10V |
| Sensor Output Type | NPN / PNP, Push Pull |
| Output Type | NPN / PNP, Push Pull |
| Supply Voltage DC Max | 30V |
| Product Range | PowerProx WTT12 Series |
| Connection Method | 5 Pin M12 Connector |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 30VDC |
| Light Source | 658nm Red Laser |
| Qualification | - |
| IP Rating | IP67 |
| Operating Temperature Min | -35°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensor Type | Multitask Photoelectric Sensor |
|---|---|
| Sensing Distance Max | 2.5m |
| Supply Voltage DC Min | 10V |
| Output Type | NPN / PNP, Push Pull |
| Product Range | PowerProx WTT12 Series |
| Supply Voltage Min | 10VDC |
| Light Source | 658nm Red Laser |
| IP Rating | IP67 |
| Operating Temperature Max | 50°C |
| Sensing Range Max | 2.5m |
|---|---|
| Sensing Method | Background Suppression, Proximity |
| Sensor Output Type | NPN / PNP, Push Pull |
| Supply Voltage DC Max | 30V |
| Connection Method | 5 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Qualification | - |
| Operating Temperature Min | -35°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .087357 |
