Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$337.030 (S$367.3627) |
| 5+ | S$325.970 (S$355.3073) |
| 10+ | S$319.460 (S$348.2114) |
| 25+ | S$312.940 (S$341.1046) |
| 50+ | S$306.420 (S$333.9978) |
Price for:Each
Minimum: 1
Multiple: 1
S$337.03 (S$367.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTV2S-2P3220S52
Order Code4390114
Product RangeW2 Series
Also Known As1115590
Technical Datasheet
Sensing Range Max36mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity, V-Optic
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable with 4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
36mm
Sensing Method
Background Suppression, Proximity, V-Optic
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
W2 Series
Connection Method
Cable with 4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023