Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF12ES5-0075S5586ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400607 |
| Also Known As | 2097335 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$207.400 (S$226.066) |
| 5+ | S$187.250 (S$204.1025) |
Price for:Each
Minimum: 1
Multiple: 1
S$207.40 (S$226.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF12ES5-0075S5586ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400607 |
| Also Known As | 2097335 |
| Technical Datasheet | |
| Product Range | - |
| Sensor Connector Size | M12 |
| Sensor Connector Gender | Female |
| No. of Positions | 5 Positions |
| Sensor Contact Type | Screw Socket |
| Sensor Connector Mounting | Straight Cable Mount |
| IP / NEMA Rating | IP69K |
| Connector Coding | A Coded |
| Connector Body Material | Stainless Steel Body |
| Contact Material | - |
| Contact Plating | - |
| Current Rating | 4A |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | Screw Socket |
| IP / NEMA Rating | IP69K |
| Connector Body Material | Stainless Steel Body |
| Contact Plating | - |
| Voltage Rating | 60VDC |
| Sensor Connector Size | M12 |
|---|---|
| No. of Positions | 5 Positions |
| Sensor Connector Mounting | Straight Cable Mount |
| Connector Coding | A Coded |
| Contact Material | - |
| Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0622 |
