Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-010UB1M2A13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399978 |
| Also Known As | 2095992 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.680 (S$34.5312) |
| 10+ | S$29.740 (S$32.4166) |
| 25+ | S$29.440 (S$32.0896) |
| 50+ | S$29.140 (S$31.7626) |
| 100+ | S$28.560 (S$31.1304) |
| 500+ | S$27.980 (S$30.4982) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.68 (S$34.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A13-010UB1M2A13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399978 |
| Also Known As | 2095992 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |
