Print Page
YF2A14-016UB3M2A14
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 4 Positions, 1.6 m, 5.2 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-016UB3M2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400000 |
| Also Known As | 2126058 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.270 (S$39.5343) |
| 10+ | S$34.050 (S$37.1145) |
| 25+ | S$33.710 (S$36.7439) |
| 50+ | S$33.360 (S$36.3624) |
| 100+ | S$32.700 (S$35.643) |
| 500+ | S$32.030 (S$34.9127) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.27 (S$39.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-016UB3M2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400000 |
| Also Known As | 2126058 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1.6m |
| Cable Length - Imperial | 5.2ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 5.2ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 1.6m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .068 |
