Print Page
YF2A14-150UB3N2A14
Sensor Cable, A Coded, Black, M12 Receptacle, 90° M12 Plug, 4 Positions, 15 m, 49.2 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-150UB3N2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400025 |
| Also Known As | 2096115 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$92.940 (S$101.3046) |
| 5+ | S$89.150 (S$97.1735) |
| 10+ | S$88.260 (S$96.2034) |
| 25+ | S$87.360 (S$95.2224) |
| 50+ | S$85.620 (S$93.3258) |
| 100+ | S$83.870 (S$91.4183) |
Price for:Each
Minimum: 1
Multiple: 1
S$92.94 (S$101.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A14-150UB3N2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400025 |
| Also Known As | 2096115 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | 90° M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 15m |
| Cable Length - Imperial | 49.2ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 49.2ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | 90° M12 Plug |
|---|---|
| Cable Length - Metric | 15m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .437 |
