Print Page
YF2A15-015UB5M2A15
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 5 Positions, 1.5 m, 4.9 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A15-015UB5M2A15Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400044
Also Known As2096008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.160 (S$40.5044) |
| 10+ | S$34.880 (S$38.0192) |
| 25+ | S$34.530 (S$37.6377) |
| 50+ | S$34.180 (S$37.2562) |
| 100+ | S$33.500 (S$36.515) |
| 500+ | S$32.820 (S$35.7738) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.16 (S$40.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A15-015UB5M2A15Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400044
Also Known As2096008
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
