Print Page
YF2A15-400UB5M2A15
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 5 Positions, 40 m, 131.2 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF2A15-400UB5M2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400061
Also Known As2112854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$208.880 (S$227.6792) |
| 5+ | S$204.700 (S$223.123) |
| 10+ | S$200.610 (S$218.6649) |
| 25+ | S$196.520 (S$214.2068) |
| 50+ | S$192.420 (S$209.7378) |
| 100+ | S$188.330 (S$205.2797) |
Price for:Each
Minimum: 1
Multiple: 1
S$208.88 (S$227.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF2A15-400UB5M2A15Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400061
Also Known As2112854
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric40m
Cable Length - Imperial131.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
131.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
40m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.358
