Print Page
YF2A18-015UA5M2A18
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 8 Positions, 1.5 m, 4.9 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-015UA5M2A18Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400065 |
| Also Known As | 2096012 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$78.130 (S$85.1617) |
| 5+ | S$74.940 (S$81.6846) |
| 10+ | S$74.190 (S$80.8671) |
| 25+ | S$73.440 (S$80.0496) |
| 50+ | S$71.980 (S$78.4582) |
| 100+ | S$70.510 (S$76.8559) |
Price for:Each
Minimum: 1
Multiple: 1
S$78.13 (S$85.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-015UA5M2A18Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400065 |
| Also Known As | 2096012 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 1.5m |
| Cable Length - Imperial | 4.9ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 4.9ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 1.5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .098 |
