Print Page
YF2A18-025UA5M2A18
Sensor Cable, A Coded, Black, M12 Receptacle, M12 Plug, 8 Positions, 2.5 m, 8.2 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-025UA5M2A18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4400068 |
| Also Known As | 2108997 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$85.090 (S$92.7481) |
| 5+ | S$81.620 (S$88.9658) |
| 10+ | S$80.800 (S$88.072) |
| 25+ | S$79.980 (S$87.1782) |
| 50+ | S$78.390 (S$85.4451) |
| 100+ | S$76.790 (S$83.7011) |
Price for:Each
Minimum: 1
Multiple: 1
S$85.09 (S$92.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A18-025UA5M2A18Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4400068 |
| Also Known As | 2108997 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 2.5m |
| Cable Length - Imperial | 8.2ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 8.2ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 2.5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .142 |
