Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A2B-025UD3M2A2BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400120 |
| Also Known As | 6056903 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.090 (S$194.1181) |
| 5+ | S$174.450 (S$190.1505) |
| 10+ | S$170.960 (S$186.3464) |
| 25+ | S$167.550 (S$182.6295) |
| 50+ | S$164.130 (S$178.9017) |
| 100+ | S$160.710 (S$175.1739) |
Price for:Each
Minimum: 1
Multiple: 1
S$178.09 (S$194.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A2B-025UD3M2A2BCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400120 |
| Also Known As | 6056903 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 12 Positions |
| Cable Length - Metric | 2.7m |
| Cable Length - Imperial | 8.9ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 12 Positions |
| Cable Length - Imperial | 8.9ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 2.7m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .208 |
