Print Page
YF2A2D-100UV2XLEAX
Sensor Cable, A Coded, Black, M12 Receptacle, Free End, 17 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A2D-100UV2XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400131 |
| Also Known As | 2114297 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$249.820 (S$272.3038) |
| 5+ | S$244.820 (S$266.8538) |
| 10+ | S$239.930 (S$261.5237) |
| 25+ | S$235.030 (S$256.1827) |
| 50+ | S$230.140 (S$250.8526) |
| 100+ | S$225.240 (S$245.5116) |
Price for:Each
Minimum: 1
Multiple: 1
S$249.82 (S$272.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A2D-100UV2XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400131 |
| Also Known As | 2114297 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 17 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 17 Positions |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .839 |
