Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A64-200UE1XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400134 |
| Also Known As | 6050687 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$499.600 (S$544.564) |
| 5+ | S$489.600 (S$533.664) |
| 10+ | S$479.810 (S$522.9929) |
| 25+ | S$470.020 (S$512.3218) |
| 50+ | S$460.230 (S$501.6507) |
| 100+ | S$450.440 (S$490.9796) |
Price for:Each
Minimum: 1
Multiple: 1
S$499.60 (S$544.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2A64-200UE1XLEAXCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4400134 |
| Also Known As | 6050687 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 20m |
| Cable Length - Imperial | 65.6ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 65.6ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 20m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.377 |
