Print Page
YF2L15-100UH1XLEAX
Sensor Cable, L Coded, Black, M12 Receptacle, Free End, 5 Positions, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2L15-100UH1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400155 |
| Also Known As | 2099627 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$204.600 (S$223.014) |
| 5+ | S$200.500 (S$218.545) |
| 10+ | S$196.490 (S$214.1741) |
| 25+ | S$192.480 (S$209.8032) |
| 50+ | S$188.470 (S$205.4323) |
| 100+ | S$184.460 (S$201.0614) |
Price for:Each
Minimum: 1
Multiple: 1
S$204.60 (S$223.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2L15-100UH1XLEAXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400155 |
| Also Known As | 2099627 |
| Technical Datasheet | |
| Connector Type A | M12 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 5 Positions |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M12 Receptacle |
|---|---|
| No. of Positions | 5 Positions |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 10m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.184 |
