Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2Z18-050XXXXLEBXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4400159 |
| Also Known As | 2026742 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$344.560 (S$375.5704) |
| 5+ | S$337.660 (S$368.0494) |
| 10+ | S$330.910 (S$360.6919) |
| 25+ | S$324.160 (S$353.3344) |
| 50+ | S$317.410 (S$345.9769) |
| 100+ | S$310.650 (S$338.6085) |
Price for:Each
Minimum: 1
Multiple: 1
S$344.56 (S$375.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF2Z18-050XXXXLEBXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4400159 |
| Also Known As | 2026742 |
| Technical Datasheet | |
| Connector Type A | M16 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 8 Positions |
| Cable Length - Metric | 5m |
| Cable Length - Imperial | 16.4ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M16 Receptacle |
|---|---|
| No. of Positions | 8 Positions |
| Cable Length - Imperial | 16.4ft |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 5m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .409 |
