Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYF8U14-C60UA3M2A14Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400234
Also Known As2096135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.860 (S$41.2674) |
| 10+ | S$35.540 (S$38.7386) |
| 25+ | S$35.180 (S$38.3462) |
| 50+ | S$34.820 (S$37.9538) |
| 100+ | S$34.130 (S$37.2017) |
| 500+ | S$33.430 (S$36.4387) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.86 (S$41.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-C60UA3M2A14Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400234
Also Known As2096135
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.62"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033136
