Print Page
YFHSAC-030VD5MHSA
Computer Cable, D Subminiature H/D Socket, 15 Way, D Subminiature H/D Plug, 15 Way, 9.8 ft, 3 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YFHSAC-030VD5MHSACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399738 |
| Also Known As | 6054332 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.370 (S$59.2633) |
| 5+ | S$50.020 (S$54.5218) |
| 10+ | S$49.060 (S$53.4754) |
| 25+ | S$48.100 (S$52.429) |
| 50+ | S$47.140 (S$51.3826) |
| 100+ | S$46.180 (S$50.3362) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.37 (S$59.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YFHSAC-030VD5MHSACopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4399738 |
| Also Known As | 6054332 |
| Technical Datasheet | |
| Connector Type A | D Subminiature H/D Socket, 15 Way |
| Connector Type B | D Subminiature H/D Plug, 15 Way |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Colour | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | D Subminiature H/D Socket, 15 Way |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | D Subminiature H/D Plug, 15 Way |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .281 |
