Print Page
YG2A13-010UA1M8U13
Sensor Cable, A Coded, Black, 90° M12 Receptacle, M8 Plug, 3 Positions, 1 m, 3.3 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG2A13-010UA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400247
Also Known As2096107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.830 (S$35.7847) |
| 10+ | S$30.820 (S$33.5938) |
| 25+ | S$30.510 (S$33.2559) |
| 50+ | S$30.200 (S$32.918) |
| 100+ | S$29.600 (S$32.264) |
| 500+ | S$29.000 (S$31.610) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.83 (S$35.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG2A13-010UA1M8U13Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400247
Also Known As2096107
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BM8 Plug
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
