Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-050PN4MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400431
Also Known As6054493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$369.120 (S$402.3408) |
| 5+ | S$361.740 (S$394.2966) |
| 10+ | S$354.510 (S$386.4159) |
| 25+ | S$347.280 (S$378.5352) |
| 50+ | S$340.040 (S$370.6436) |
| 100+ | S$332.810 (S$362.7629) |
Price for:Each
Minimum: 1
Multiple: 1
S$369.12 (S$402.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-050PN4MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400431
Also Known As6054493
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
