Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-100EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400432
Also Known As6050201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$234.720 (S$255.8448) |
| 5+ | S$230.020 (S$250.7218) |
| 10+ | S$225.420 (S$245.7078) |
| 25+ | S$220.820 (S$240.6938) |
| 50+ | S$216.220 (S$235.6798) |
| 100+ | S$211.620 (S$230.6658) |
Price for:Each
Minimum: 1
Multiple: 1
S$234.72 (S$255.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-100EB2MRJA4Copy
Manufacturer Standard Lead Time8 weeks
Order Code4400432
Also Known As6050201
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
-
Cable Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528
