Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2D24-150EF4M2D24
Order Code4400438
Also Known As2112840
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$350.790 (S$382.3611) |
| 5+ | S$343.770 (S$374.7093) |
| 10+ | S$336.900 (S$367.221) |
| 25+ | S$330.020 (S$359.7218) |
| 50+ | S$323.150 (S$352.2335) |
| 100+ | S$316.270 (S$344.7343) |
Price for:Each
Minimum: 1
Multiple: 1
S$350.79 (S$382.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2D24-150EF4M2D24
Order Code4400438
Also Known As2112840
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
M12 Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.795
