Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYM2X18-010EG1MRJA8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400448
Also Known As2106257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$182.580 (S$199.0122) |
| 5+ | S$178.840 (S$194.9356) |
| 10+ | S$175.270 (S$191.0443) |
| 25+ | S$171.770 (S$187.2293) |
| 50+ | S$168.260 (S$183.4034) |
| 100+ | S$164.760 (S$179.5884) |
Price for:Each
Minimum: 1
Multiple: 1
S$182.58 (S$199.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYM2X18-010EG1MRJA8Copy
Manufacturer Standard Lead Time6 weeks
Order Code4400448
Also Known As2106257
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073
